
* Images are for reference only
STM32F407VGT7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F407VGT7TR
- JLCPCB Part #
- C2056298
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 1.8V~3.6V 12bit 12bit 168MHz 192KB 1MB 32 Bit 82 ARM Cortex-M4 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$21.6216
30+
$20.5876
Related Products
Welcome back, may I help you?