
* Images are for reference only
L4979MD013TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L4979MD013TR
- JLCPCB Part #
- C124709
- Package
- SOIC-20-300mil
- Description
- -40℃~+150℃@(Tj) 1 100uA 150mA 200mV@(150mA) 31V 55dB@(100Hz) 5V Fixed Positive SOIC-20-300mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4691
10+
$1.4370
30+
$1.4145
100+
$1.3936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?