
* Images are for reference only
L7805ABP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L7805ABP
- JLCPCB Part #
- C2935188
- Package
- TO-220FP
- Description
- -40℃~+125℃@(Tj) 1 1.5A 10uVrms 2V@(1A) 35V 5V 68dB@(120Hz) 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6911
10+
$0.5623
30+
$0.4978
100+
$0.4157
500+
$0.3770
1000+
$0.3577
Related Products
Welcome back, may I help you?