
* Images are for reference only
24C08B96
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 24C08B96
- JLCPCB Part #
- C5448
- Package
- SOIC-8
- Description
- 1,000,000 cycles 10ms 3V~5.5V 40 Years 8Kbit Hardware write protection function、Built-in power-on reset (POR)、Page write protection function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1637
10+
$0.1601
30+
$0.1457
100+
$0.1433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?