This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

W3F15C2238AT1A

Extended
Manufacturer
--
MFR.Part #
W3F15C2238AT1A
JLCPCB Part #
C2650867
Package
SMD-4P,1.6x3.2mm
Description
-20%~+50% -55℃~+125℃ 22nF 300mA 50V 600mΩ X7R SMD-4P,1.6x3.2mm Feed Through Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 176

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0833
10+ $0.0660
30+ $0.0575
100+ $0.0510
500+ $0.0460
1000+ $0.0434

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons