
CKR22BX102KP
- Manufacturer
- MFR.Part #
- CKR22BX102KP
- JLCPCB Part #
- C1648011
- Package
- DIP-2
- Description
- 100V 1nF ±10% DIP-2 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | DIP-2 | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 1nF |

* Images are for reference only
CKR22BX102KP
Extended- Manufacturer
- MFR.Part #
- CKR22BX102KP
- JLCPCB Part #
- C1648011
- Package
- DIP-2
- Description
- 100V 1nF ±10% DIP-2 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CKR22BX102KP
Extended- Manufacturer
- MFR.Part #
- CKR22BX102KP
- JLCPCB Part #
- C1648011
- Package
- DIP-2
- Description
- 100V 1nF ±10% DIP-2 Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKR22BX102KP Specifications
CKR22BX102KP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | DIP-2 | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 1nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKR22BX102KP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKR22BX102KP Documents
CKR22BX102KP datasheets or manufacturer documentation.
CKR22BX102KP Schematic Symbol & PCB Footprint
The CKR22BX102KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.