
* Images are for reference only
W2F15C2238AT1A
Extended
- Manufacturer
- --
- MFR.Part #
- W2F15C2238AT1A
- JLCPCB Part #
- C2650898
- Package
- SMD-4P,1.2x2mm
- Description
- -20%~+50% -55℃~+125℃ 22nF 300mA 50V 600mΩ X7R SMD-4P,1.2x2mm Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1337
10+
$0.1063
30+
$0.0924
100+
$0.0821
500+
$0.0738
1000+
$0.0698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?