
* Images are for reference only
W3F11A4718AT1A
Extended
- Manufacturer
- --
- MFR.Part #
- W3F11A4718AT1A
- JLCPCB Part #
- C2650933
- Package
- SMD-4P,1.6x3.2mm
- Description
- -20%~+50% -55℃~+125℃ 100V 300mA 470pF NP0 SMD-4P,1.6x3.2mm Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1318
10+
$0.1046
30+
$0.0910
100+
$0.0809
500+
$0.0727
1000+
$0.0687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?