
* Images are for reference only
VGAS121026H560DP
Extended
- Manufacturer
- --
- MFR.Part #
- VGAS121026H560DP
- JLCPCB Part #
- C2657044
- Package
- 1210
- Description
- 1.2J 1.2nF@1kHz 18V 18mW 26V 300A 34.5V 60V 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3420
10+
$0.2703
30+
$0.2397
100+
$0.2014
500+
$0.1845
1000+
$0.1742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?