
* Images are for reference only
VG222065Y131DP
Extended
- Manufacturer
- --
- MFR.Part #
- VG222065Y131DP
- JLCPCB Part #
- C6019455
- Package
- 2220
- Description
- 3nF@1kHz 50V 6.5J 65V 800A 82V 2220 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8949
10+
$0.7295
30+
$0.6475
100+
$0.5640
500+
$0.5158
1000+
$0.4901
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?