
* Images are for reference only
VG222056Y111DP
Extended
- Manufacturer
- --
- MFR.Part #
- VG222056Y111DP
- JLCPCB Part #
- C2659415
- Package
- 2220
- Description
- 110V 1kA 2nF@1kHz 40V 56V 68V 9J 2220 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5704
10+
$0.4612
30+
$0.4081
100+
$0.3535
500+
$0.3214
1000+
$0.3053
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?