
* Images are for reference only
VCAS060326A580TP
Extended
- Manufacturer
- --
- MFR.Part #
- VCAS060326A580TP
- JLCPCB Part #
- C5821746
- Package
- 0603
- Description
- 100mJ 155pF@1kHz 18V 26V 30A 34.5V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2376
10+
$0.1892
30+
$0.1683
100+
$0.1423
500+
$0.1308
1000+
$0.1239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?