* Images are for reference only
TPSC475K050H0800
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC475K050H0800
- JLCPCB Part #
- C5986997
- Package
- 2312
- Description
- -55℃~+125℃ 2.4uA 4.7uF 50V 800mΩ ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9683
10+
$0.7962
30+
$0.7094
100+
$0.6225
500+
$0.5711
1000+
$0.5453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →