
* Images are for reference only
VC121030G620DP
Extended
- Manufacturer
- --
- MFR.Part #
- VC121030G620DP
- JLCPCB Part #
- C2655597
- Package
- 1210
- Description
- 1.85nF@1kHz 21V 220A 30V 41V 900mJ 1210 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3010
10+
$0.2380
30+
$0.2110
100+
$0.1773
500+
$0.1623
1000+
$0.1533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?