
* Images are for reference only
TLJT227M006S2000
Extended
- Manufacturer
- --
- MFR.Part #
- TLJT227M006S2000
- JLCPCB Part #
- C7069621
- Package
- 1411
- Description
- -55℃~+125℃ 220uF 2Ω@100kHz 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7509
10+
$1.4739
30+
$1.3225
100+
$1.1501
500+
$1.0744
1000+
$1.0390
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?