
* Images are for reference only
TCJH157M006R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TCJH157M006R0200
- JLCPCB Part #
- C2158601
- Package
- 1411
- Description
- -55℃~+125℃ 150uF 200mΩ@100kHz 300mA@100kHz 6.3V 90uA ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3436
10+
$0.2740
30+
$0.2441
100+
$0.2069
500+
$0.1903
1000+
$0.1805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?