
* Images are for reference only
TLJT227M006R2000
Extended
- Manufacturer
- --
- MFR.Part #
- TLJT227M006R2000
- JLCPCB Part #
- C1954539
- Package
- 1411
- Description
- -55℃~+125℃ 220uF 2Ω 6.3V ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$2.2631
10+
$2.2148
30+
$2.1826
100+
$2.1504
Welcome back, may I help you?