This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJE336M035R0055

Extended
Manufacturer
--
MFR.Part #
TCJE336M035R0055
JLCPCB Part #
C2158306
Package
-
Description
-55℃~+125℃ 115.5uA 33uF 35V 55mΩ@100kHz 900mA@100kHz ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6003
10+ $1.3400
30+ $1.1970
100+ $1.0363
400+ $0.9640
800+ $0.9319

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons