* Images are for reference only
TCJE336M035R0055E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJE336M035R0055E
- JLCPCB Part #
- C2158837
- Package
- -
- Description
- -55℃~+125℃ 115.5uA 33uF 35V 55mΩ@100kHz 900mA@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2289
10+
$1.0295
30+
$0.9201
100+
$0.7962
400+
$0.7399
800+
$0.7158
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →