This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

TCJC476M010R0100E

Extended
Manufacturer
--
MFR.Part #
TCJC476M010R0100E
JLCPCB Part #
C2160837
Package
2312
Description
-55℃~+125℃ 100mΩ@100kHz 10V 300mA@100kHz 47uA 47uF ±20% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3914
10+ $0.3121
30+ $0.2781
100+ $0.2358
500+ $0.2169
1000+ $0.2055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons