
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | -- | |
| Package | ULGA-23 | |
| Frequency - Center | 770MHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 5dB | |
| Absolute Bandwidth | 628MHz~954MHz | |
| Ripple | 1.5dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP0CA0770A7TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | -- | |
| Package | ULGA-23 | |
| Frequency - Center | 770MHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 5dB | |
| Absolute Bandwidth | 628MHz~954MHz | |
| Ripple | 1.5dB | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP0CA0770A7TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BP0CA0770A7TR datasheets or manufacturer documentation.
The BP0CA0770A7TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.