
* Images are for reference only
TCJC336M010R0100E
Extended
- Manufacturer
- --
- MFR.Part #
- TCJC336M010R0100E
- JLCPCB Part #
- C2160685
- Package
- 2312
- Description
- -55℃~+125℃ 100mΩ@100kHz 10V 300mA@100kHz 33uA 33uF ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3715
10+
$0.2962
30+
$0.2640
100+
$0.2237
500+
$0.2059
1000+
$0.1951
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?