
* Images are for reference only
TCJB337M002R0045
Extended
- Manufacturer
- --
- MFR.Part #
- TCJB337M002R0045
- JLCPCB Part #
- C2158114
- Package
- 1411
- Description
- -55℃~+125℃ 2.5V 330uF 45mΩ@100kHz 800mA@100kHz 82.5uA ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.5157
10+
$0.5028
30+
$0.4931
100+
$0.4851
Welcome back, may I help you?