
* Images are for reference only
16TDC33MYFB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 16TDC33MYFB
- JLCPCB Part #
- C1847616
- Package
- 1411
- Description
- -55℃~+125℃ 16V 1A@100kHz 33uF 90mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2335
10+
$1.2062
30+
$1.1885
100+
$1.1725
Related Products
Welcome back, may I help you?