This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

NOSX107M004R0100

Extended
Manufacturer
--
MFR.Part #
NOSX107M004R0100
JLCPCB Part #
C2649693
Package
CASE-X-7343-15(mm)
Description
-55℃~+125℃ 100mΩ@100kHz 100uF 4V 6% 8uA CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2279
10+ $1.0281
30+ $0.9185
100+ $0.7960
500+ $0.7396
1000+ $0.7155

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons