
* Images are for reference only
CB037D0104KBA
Extended
- Manufacturer
- --
- MFR.Part #
- CB037D0104KBA
- JLCPCB Part #
- C5590172
- Package
- 1812
- Description
- -55℃~+125℃ 100nF 63V Metallized Polyethylene Naphthalate (PEN) ±10% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5060
10+
$0.4061
30+
$0.3642
100+
$0.3094
700+
$0.2869
1400+
$0.2724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?