
* Images are for reference only
NOSX227M001R0100
Extended
- Manufacturer
- --
- MFR.Part #
- NOSX227M001R0100
- JLCPCB Part #
- C2649699
- Package
- CASE-X-7343-15(mm)
- Description
- -55℃~+125℃ 1.8V 100mΩ@100kHz 220uF 8% 8uA CASE-X-7343-15(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2923
10+
$1.0828
30+
$0.9668
100+
$0.8379
500+
$0.7799
1000+
$0.7525
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?