
* Images are for reference only
NOJC107M004SWJ
Extended
- Manufacturer
- --
- MFR.Part #
- NOJC107M004SWJ
- JLCPCB Part #
- C5348584
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+105℃ 100uF 400mΩ 4V 8uA ±20% CASE-C-6032-28(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3712
10+
$1.1550
30+
$1.0357
100+
$0.9018
500+
$0.8405
1000+
$0.8147
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?