
* Images are for reference only
L02012R7BHSTR\500
Extended
- Manufacturer
- --
- MFR.Part #
- L02012R7BHSTR\500
- JLCPCB Part #
- C2042454
- Package
- 0201
- Description
- 14GHz 180mA 2.7nH 700mΩ 7@450MHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 151
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
10+
$0.0767
30+
$0.0669
100+
$0.0595
500+
$0.0536
1000+
$0.0505
Welcome back, may I help you?