This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

FFV34H0506K--

Extended
Manufacturer
--
MFR.Part #
FFV34H0506K--
JLCPCB Part #
C5641329
Package
Plugin
Description
-40℃~+105℃ 300V 50uF Metallized Polyester ±10% 插件 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.7657
10+ $16.0639
36+ $14.8449
108+ $13.7832

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons