* Images are for reference only
FFV34E0806K--
Extended
- Manufacturer
- --
- MFR.Part #
- FFV34E0806K--
- JLCPCB Part #
- C6250696
- Package
- Plugin
- Description
- -40℃~+105℃ 100V 80uF Metallized Polyester ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3466
10+
$16.6188
36+
$15.3596
108+
$14.2599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →