This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

F931A476MCC

Extended
Manufacturer
--
MFR.Part #
F931A476MCC
JLCPCB Part #
C5348190
Package
2312
Description
-55℃~+125℃ 10V 47uF 900mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4271
10+ $0.3436
30+ $0.3067
100+ $0.2617
500+ $0.2409
1000+ $0.2296

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons