
* Images are for reference only
LMLP1011M3R3DTAS
Extended
- Manufacturer
- --
- MFR.Part #
- LMLP1011M3R3DTAS
- JLCPCB Part #
- C17555469
- Package
- SMD,11.2x10mm
- Description
- 10A 11.8mΩ 16A 3.3uH ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4172
10+
$0.3319
30+
$0.2948
100+
$0.2497
500+
$0.2304
1000+
$0.2175
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?