* Images are for reference only
F931C476MCC
Extended
- Manufacturer
- --
- MFR.Part #
- F931C476MCC
- JLCPCB Part #
- C443671
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 16V 47uF 900mΩ@100kHz ±20% CASE-C-6032 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9088
10+
$0.7415
30+
$0.6579
100+
$0.5759
500+
$0.5260
1000+
$0.5003
2000+
$0.4955
4000+
$0.4906