This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

F921V224MAA

Extended
Manufacturer
--
MFR.Part #
F921V224MAA
JLCPCB Part #
C1953724
Package
1206
Description
-55℃~+125℃ 10Ω@100kHz 220nF 31mA@100kHz 35V 500nA@20℃,1min ±20% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1373
10+ $0.1100
30+ $0.0965
100+ $0.0863
500+ $0.0782
1000+ $0.0740

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons