This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

CWR29JC225JCDB\W

Extended
Manufacturer
--
MFR.Part #
CWR29JC225JCDB\W
JLCPCB Part #
C6168390
Package
Case-D-3825
Description
-55℃~+125℃ 1.7Ω 1uA 2.2uF 20V ±5% Case-D-3825 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 88

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.5630
30+ $26.3771

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons