
* Images are for reference only
F750J687MRC
Extended
- Manufacturer
- --
- MFR.Part #
- F750J687MRC
- JLCPCB Part #
- C1963477
- Package
- 2824
- Description
- -55℃~+125℃ 120mΩ 6.3V 680uF ±20% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3918
10+
$2.9310
30+
$2.6571
100+
$2.3783
500+
$2.2510
1000+
$2.1930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?