
* Images are for reference only
CWR11KH335KBC
Extended
- Manufacturer
- --
- MFR.Part #
- CWR11KH335KBC
- JLCPCB Part #
- C5979162
- Package
- 2312
- Description
- -55℃~+125℃ 25V 3.3uF 3.5Ω 900nA ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0679
10+
$12.5203
30+
$11.5716
100+
$10.7436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?