This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AEH10104R7M250R

Extended
Manufacturer
--
MFR.Part #
AEH10104R7M250R
JLCPCB Part #
C5549292
Package
SMD,D10xL11mm
Description
-40℃~+125℃ 10mm 11mm 250V 3000hrs@125℃ 38.94mA@120Hz 4.7uF ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 550

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2669
10+ $0.2141
30+ $0.1914
100+ $0.1632
550+ $0.1506
1100+ $0.1431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons