
* Images are for reference only
AEH1010470M080R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH1010470M080R
- JLCPCB Part #
- C6495374
- Package
- SMD,D10xL11mm
- Description
- -55℃~+125℃ 10mm 11mm 2000hrs@125℃ 47uF 80V 98mA@120Hz ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 550
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3510
10+
$0.2815
30+
$0.2517
100+
$0.2147
550+
$0.1981
1100+
$0.1883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?