
* Images are for reference only
ULV2H3R3MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULV2H3R3MNL1GS
- JLCPCB Part #
- C3829648
- Package
- SMD,D10xL11mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10mm 11mm 3.3uF 40mA@120Hz 500V ±20% SMD,D10xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5806
200+
$0.2252
500+
$0.2171
1000+
$0.2139
Related Products