
* Images are for reference only
AEH0608470M035R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH0608470M035R
- JLCPCB Part #
- C5582399
- Package
- SMD,D6.3xL8.5mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 35V 44mA@120Hz 47uF 6.3mm 8.5mm ±20% SMD,D6.3xL8.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
10+
$0.0965
30+
$0.0850
100+
$0.0763
500+
$0.0693
1000+
$0.0659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?