This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMK1CM101E61D00R

Extended
Manufacturer
AISHI(Aihua Group)
MFR.Part #
EMK1CM101E61D00R
JLCPCB Part #
C7272445
Package
SMD,D6.3xL8.5mm
Description
-55℃~+105℃ 100uF 16V 2000hrs@105℃ 6.3mm 8.5mm ±20% SMD,D6.3xL8.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1133
200+ $0.0453
500+ $0.0437
1000+ $0.0431

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons