
* Images are for reference only
AEH0608330M050R
Extended
- Manufacturer
- --
- MFR.Part #
- AEH0608330M050R
- JLCPCB Part #
- C7213140
- Package
- SMD,D6.3xL8.5mm
- Description
- -55℃~+125℃ 1000hrs@125℃ 33.2mA@120Hz 33uF 50V 6.3mm 8.5mm ±20% SMD,D6.3xL8.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2037
10+
$0.1633
30+
$0.1460
100+
$0.1245
500+
$0.1150
1000+
$0.1092
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?