
* Images are for reference only
12062A600FAT2A
Extended
- Manufacturer
- --
- MFR.Part #
- 12062A600FAT2A
- JLCPCB Part #
- C2320242
- Package
- 1206
- Description
- 200V 60pF C0G ±1% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2106
10+
$0.1680
30+
$0.1497
100+
$0.1268
500+
$0.1167
1000+
$0.1106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?