
* Images are for reference only
B3221PM3BDGUI-U
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- B3221PM3BDGUI-U
- JLCPCB Part #
- C26532114
- Package
- FBGA-200(10x14.5)
- Description
- -25℃~+85℃ 1.06V~1.17V、1.7V~1.95V 1.866GHz 32Gbit Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh LPDDR4 SDRAM FBGA-200(10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$183.4926
30+
$176.5911
Welcome back, may I help you?