
EMMC08G-MV28-01J22
- Manufacturer
- MFR.Part #
- EMMC08G-MV28-01J22
- JLCPCB Part #
- C33568580
- Package
- FBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 100MB/S 2.7V~3.6V 260MB/S 8GB Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function eMMC 5.1 pSLC FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| NAND Flash Type | pSLC | |
| Reading Speed in Sequence | 260MB/S | |
| Memory Size | 8GB | |
| Writing Speed in Sequence | 100MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |

* Images are for reference only
EMMC08G-MV28-01J22
Extended- Manufacturer
- MFR.Part #
- EMMC08G-MV28-01J22
- JLCPCB Part #
- C33568580
- Package
- FBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 100MB/S 2.7V~3.6V 260MB/S 8GB Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function eMMC 5.1 pSLC FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EMMC08G-MV28-01J22
Extended- Manufacturer
- MFR.Part #
- EMMC08G-MV28-01J22
- JLCPCB Part #
- C33568580
- Package
- FBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.7V~1.95V、2.7V~3.6V 100MB/S 2.7V~3.6V 260MB/S 8GB Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function eMMC 5.1 pSLC FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMMC08G-MV28-01J22 Specifications
EMMC08G-MV28-01J22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| NAND Flash Type | pSLC | |
| Reading Speed in Sequence | 260MB/S | |
| Memory Size | 8GB | |
| Writing Speed in Sequence | 100MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMMC08G-MV28-01J22. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMMC08G-MV28-01J22 Schematic Symbol & PCB Footprint
The EMMC08G-MV28-01J22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.