
* Images are for reference only
D2516ACXGXGRK-U
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- D2516ACXGXGRK-U
- JLCPCB Part #
- C17452545
- Package
- -
- Description
- 0℃~+95℃ 1.2V 1.333GHz 116mA 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM - DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9302
200+
$2.7657
500+
$2.6725
1000+
$2.6276
Related Products
Welcome back, may I help you?