
* Images are for reference only
KCWH10333JVT
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCWH10333JVT
- JLCPCB Part #
- C49450744
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100V 33nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2461
10+
$0.2413
30+
$0.2381
100+
$0.2349