
* Images are for reference only
KCQE2683JF
Extended
- Manufacturer
- Kingsonic
- MFR.Part #
- KCQE2683JF
- JLCPCB Part #
- C49450609
- Package
- Plugin,P=7.5mm
- Description
- 250V 68nF ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1483
200+
$0.0592
500+
$0.0572
1000+
$0.0563
Related Products
Welcome back, may I help you?